2N5682E3 vs 2N5682.MOD feature comparison

2N5682E3 Microsemi Corporation

Buy Now Datasheet

2N5682.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Package Description CYLINDRICAL, O-MBCY-W3
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N5682E3 with alternatives

Compare 2N5682.MOD with alternatives