2N5679E3
vs
JANTX2N5679
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
5
|
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
PNP
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
30 MHz
|
|
Base Number Matches |
1
|
8
|
Rohs Code |
|
No
|
Package Description |
|
TO-39, 3 PIN
|
HTS Code |
|
8541.10.00.80
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N5679E3 with alternatives
Compare JANTX2N5679 with alternatives