2N5672 vs 2N5672 feature comparison

2N5672 Harris Semiconductor

Buy Now Datasheet

2N5672 Space Power Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SPACE POWER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 20 A
Collector-Base Capacitance-Max 900 pF
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 140 W
Power Dissipation-Max (Abs) 80 W 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.75 V
Base Number Matches 4 1
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2

Compare 2N5672 with alternatives

Compare 2N5672 with alternatives