2N5672 vs JANTXV2N5672 feature comparison

2N5672 Advanced Semiconductor Inc

Buy Now Datasheet

JANTXV2N5672 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Collector Current-Max (IC) 30 A 30 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 120 V
JESD-609 Code e0
Reference Standard MIL-19500/488C
Terminal Finish TIN LEAD

Compare 2N5672 with alternatives

Compare JANTXV2N5672 with alternatives