2N5672
vs
JANTX2N5672
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
HARRIS SEMICONDUCTOR
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
30 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
Base Number Matches
1
1
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
120 V
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/488C
Compare 2N5672 with alternatives
Compare JANTX2N5672 with alternatives