2N5665
vs
JANTXV2N5665
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-66
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
TO-66, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
5 A
|
Collector-Emitter Voltage-Max |
300 V
|
300 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
25
|
JEDEC-95 Code |
TO-213AA
|
TO-66
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
20 MHz
|
20 MHz
|
Base Number Matches |
14
|
1
|
HTS Code |
|
8541.29.00.95
|
Factory Lead Time |
|
36 Weeks
|
Case Connection |
|
COLLECTOR
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
30 W
|
Reference Standard |
|
MIL-19500/455E
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N5665 with alternatives
Compare JANTXV2N5665 with alternatives