2N5642 vs MRF314A feature comparison

2N5642 Microsemi Corporation

Buy Now Datasheet

MRF314A MACOM

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description POST/STUD MOUNT, O-XRPM-F4 POST/STUD MOUNT, O-CRPM-F4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS HIGH RELIABILITY
Collector Current-Max (IC) 3 A 3.4 A
Collector-Base Capacitance-Max 35 pF 40 pF
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 5 20
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-XRPM-F4 O-CRPM-F4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 16 6
Samacsys Manufacturer MACOM

Compare 2N5642 with alternatives

Compare MRF314A with alternatives