2N5642 vs BLV20 feature comparison

2N5642 Microsemi Corporation

Buy Now Datasheet

BLV20 Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP PHILIPS SEMICONDUCTORS
Package Description POST/STUD MOUNT, O-XRPM-F4 ,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC) 3 A 0.9 A
Collector-Base Capacitance-Max 35 pF
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 5 10
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-XRPM-F4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 20 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 16 5

Compare 2N5642 with alternatives