2N5641 vs SD1019 feature comparison

2N5641 Semitronics Corp

Buy Now Datasheet

SD1019 STMicroelectronics

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 9 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W 100 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 300 MHz 200 MHz
Base Number Matches 10 5