2N5641
vs
MRF240
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
10
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
15 W
100 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
300 MHz
Base Number Matches
10
4
Package Description
POST/STUD MOUNT, O-CRPM-F4
HTS Code
8541.29.00.75
Samacsys Manufacturer
Motorola
Collector-Base Capacitance-Max
125 pF
Collector-Emitter Voltage-Max
16 V
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Power Dissipation Ambient-Max
100 W
Power Gain-Min (Gp)
9 dB
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MRF240 with alternatives