2N5633.MOD
vs
2SC4435
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SANYO ELECTRIC CO LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
5 A
Collector-Emitter Voltage-Max
80 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
4
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
Base Number Matches
2
1
Part Package Code
TO-3PB
Pin Count
3
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
100 W
Transistor Application
SWITCHING
Compare 2N5633.MOD with alternatives
Compare 2SC4435 with alternatives