2N5632.MOD vs 2N5039-JQR-A feature comparison

2N5632.MOD TT Electronics Resistors

Buy Now Datasheet

2N5039-JQR-A TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 20 A
Collector-Emitter Voltage-Max 100 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 20
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 50 MHz
Base Number Matches 2 2
Part Package Code TO-3
Pin Count 2

Compare 2N5632.MOD with alternatives

Compare 2N5039-JQR-A with alternatives