2N5631
vs
MJE13009
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TRANSISTOR & ELECTRONIC CO
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
16 A
|
12 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
6
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
200 W
|
2 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
1 MHz
|
4 MHz
|
Base Number Matches |
24
|
26
|
Rohs Code |
|
No
|
Package Description |
|
,
|
|
|
|