2N5581
vs
BC107
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
CRYSTALONICS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BCY
|
BCY
|
Package Description |
CASE 26-03, TO-46, 3 PIN
|
TO-18, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 26-03
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
125
|
JEDEC-95 Code |
TO-206AB
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
35 ns
|
|
Base Number Matches |
5
|
3
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
6 pF
|
Operating Temperature-Max |
|
175 °C
|
Transistor Application |
|
AMPLIFIER
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare 2N5581 with alternatives
Compare BC107 with alternatives