2N5578 vs 2N5575.MOD feature comparison

2N5578 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N5575.MOD TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TT ELECTRONICS PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 80 A
Collector-Emitter Voltage-Max 15 V 70 V
Polarity/Channel Type PNP NPN
Transistor Element Material SILICON SILICON
Base Number Matches 7 2
Package Description FLANGE MOUNT, O-MBFM-P2
Case Connection COLLECTOR
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 2N5575.MOD with alternatives