2N5575.MOD vs 2N5578 feature comparison

2N5575.MOD TT Electronics Resistors

Buy Now Datasheet

2N5578 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 80 A 0.05 A
Collector-Emitter Voltage-Max 70 V 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 7

Compare 2N5575.MOD with alternatives