2N5551D27Z
vs
2N5551TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
160 V
160 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.35 W
Terminal Finish
MATTE TIN
Compare 2N5551D27Z with alternatives
Compare 2N5551TA with alternatives