2N5551-BP-HF vs 2N5551TF feature comparison

2N5551-BP-HF Micro Commercial Components

Buy Now Datasheet

2N5551TF onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 160 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 6
Pbfree Code Yes
Part Package Code TO-92-3 LF
Manufacturer Package Code 135AR
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 2N5551-BP-HF with alternatives

Compare 2N5551TF with alternatives