2N5551 vs MMBT5551LT3 feature comparison

2N5551 Thales Group

Buy Now Datasheet

MMBT5551LT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code TO-92 SOT-23 (TO-236) 3 LEAD
Package Description TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.06 A
Collector-Emitter Voltage-Max 160 V 160 V
DC Current Gain-Min (hFE) 50 30
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 1 3
Pbfree Code No
Manufacturer Package Code 318
Samacsys Manufacturer onsemi
Configuration SINGLE
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare 2N5551 with alternatives

Compare MMBT5551LT3 with alternatives