2N5551
vs
2N5551TF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
LEAD FREE PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
160 V
DC Current Gain-Min (hFE)
30
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
NPN
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
100 MHz
Compare 2N5551 with alternatives
Compare 2N5551TF with alternatives