2N5550TF vs 2N5550RLRA feature comparison

2N5550TF Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5550RLRA onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-92 TO-92
Package Description LEAD FREE PACKAGE-3 CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) CASE 29-11
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235

Compare 2N5550TF with alternatives

Compare 2N5550RLRA with alternatives