2N5550TAR vs 2N5550D26Z feature comparison

2N5550TAR Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5550D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 2N5550TAR with alternatives

Compare 2N5550D26Z with alternatives