2N5550RLRPG vs 2N5550TAR feature comparison

2N5550RLRPG onsemi

Buy Now Datasheet

2N5550TAR Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92
Package Description LEAD FREE, CASE 29-11, TO-226AA, 3 PIN LEAD FREE PACKAGE-3
Pin Count 3 3
Manufacturer Package Code 29-11 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code Yes

Compare 2N5550RLRPG with alternatives

Compare 2N5550TAR with alternatives