2N5550RLRAG vs 2N5550RLRP feature comparison

2N5550RLRAG onsemi

Buy Now Datasheet

2N5550RLRP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-92 TO-92
Package Description LEAD FREE, CASE 29-11, TO-226AA, 3 PIN CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-11 CASE 29-11
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Samacsys Manufacturer onsemi

Compare 2N5550RLRAG with alternatives

Compare 2N5550RLRP with alternatives