2N5550RL vs 2N5550_D26Z feature comparison

2N5550RL Motorola Semiconductor Products

Buy Now Datasheet

2N5550_D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish MATTE TIN

Compare 2N5550_D26Z with alternatives