2N5550G vs 2N5550 feature comparison

2N5550G onsemi

Buy Now Datasheet

2N5550 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, CASE 29-11, TO-226AA, 3 PIN CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 29-11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 16
Time@Peak Reflow Temperature-Max (s) 30

Compare 2N5550G with alternatives

Compare 2N5550 with alternatives