2N5550BU vs 2N5550RLRP feature comparison

2N5550BU Rochester Electronics LLC

Buy Now Datasheet

2N5550RLRP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description LEAD FREE PACKAGE-3 CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Manufacturer Package Code CASE 29-11

Compare 2N5550BU with alternatives

Compare 2N5550RLRP with alternatives