2N5550BU vs 2N4410RLRA feature comparison

2N5550BU Rochester Electronics LLC

Buy Now Datasheet

2N4410RLRA Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description LEAD FREE PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.6 A 0.25 A
Collector-Emitter Voltage-Max 140 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 60 MHz
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
VCEsat-Max 0.2 V

Compare 2N5550BU with alternatives

Compare 2N4410RLRA with alternatives