2N5550-T/R vs 2N5550 feature comparison

2N5550-T/R NXP Semiconductors

Buy Now Datasheet

2N5550 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.6 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 21
Pbfree Code No
Factory Lead Time 6 Weeks
Samacsys Manufacturer Central Semiconductor
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.35 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N5550-T/R with alternatives

Compare 2N5550 with alternatives