2N5550 vs 2N5550TF feature comparison

2N5550 Diotec Semiconductor AG

Buy Now Datasheet

2N5550TF Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 LEAD FREE PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 30 2
Pbfree Code Yes
Manufacturer Package Code 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION)
JESD-609 Code e3
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER

Compare 2N5550 with alternatives

Compare 2N5550TF with alternatives