2N5550 vs 2N5550RLRPG feature comparison

2N5550 onsemi

Buy Now Datasheet

2N5550RLRPG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92 (TO-226) 5.33mm Body Height
Package Description CASE 29-11, TO-226AA, 3 PIN LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 29-11
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 16 1
Factory Lead Time 4 Weeks

Compare 2N5550 with alternatives

Compare 2N5550RLRPG with alternatives