2N5550 vs 2N5550L feature comparison

2N5550 Texas Instruments

Buy Now Datasheet

2N5550L Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC ZETEX PLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 13 1
Package Description IN-LINE, R-PSIP-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
VCEsat-Max 0.25 V

Compare 2N5550 with alternatives

Compare 2N5550L with alternatives