2N5550 vs 2N5550 feature comparison

2N5550 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

2N5550 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Collector Current-Max (IC) 0.6 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 140 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare 2N5550 with alternatives

Compare 2N5550 with alternatives