2N5550 vs 2N5550 feature comparison

2N5550 Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5550 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92, 3 PIN CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 14 16
Pbfree Code No
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5550 with alternatives

Compare 2N5550 with alternatives