2N5550 vs 2N5550 feature comparison

2N5550 Diodes Incorporated

Buy Now Datasheet

2N5550 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC TEXAS INSTRUMENTS INC
Package Description IN-LINE, R-PSIP-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 140 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JESD-30 Code R-PSIP-W3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 9 13
JEDEC-95 Code TO-92
Transistor Application AMPLIFIER

Compare 2N5550 with alternatives

Compare 2N5550 with alternatives