2N5550 vs 2N5550 feature comparison

2N5550 Diodes Incorporated

Buy Now Datasheet

2N5550 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ZETEX PLC JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 140 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PSIP-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 9 1

Compare 2N5550 with alternatives

Compare 2N5550 with alternatives