2N5547 vs SI9804DY-T1 feature comparison

2N5547 Temic Semiconductors

Buy Now Datasheet

SI9804DY-T1 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS VISHAY SILICONIX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
Number of Elements 2 1
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 7.8 A
Drain-source On Resistance-Max 0.023 Ω
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SI9804DY-T1 with alternatives