2N5547 vs 2N3955 feature comparison

2N5547 Temic Semiconductors

Buy Now Datasheet

2N3955 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS ASI SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-MBCY-W6 O-XBCY-W8
Number of Elements 2
Number of Terminals 6 8
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 19
Pbfree Code No
Rohs Code No
Part Package Code TO-71
Package Description TO-71, 8 PIN
Pin Count 8
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD

Compare 2N3955 with alternatives