2N5545 vs 2N3955 feature comparison

2N5545 Central Semiconductor Corp

Buy Now Datasheet

2N3955 Advanced Semiconductor Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ASI SEMICONDUCTOR INC
Part Package Code TO-71 TO-71
Package Description TO-71, 8 PIN TO-71, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-XBCY-W8 O-XBCY-W8
JESD-609 Code e0 e0
Number of Terminals 8 8
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 14 19

Compare 2N5545 with alternatives

Compare 2N3955 with alternatives