2N5545 vs FDS6930A feature comparison

2N5545 Solitron Devices Inc

Buy Now Datasheet

FDS6930A Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLITRON DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 1.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Base Number Matches 4 6
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.04 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare 2N5545 with alternatives

Compare FDS6930A with alternatives