2N5545 vs 2N5545 feature comparison

2N5545 Solitron Devices Inc

Buy Now Datasheet

2N5545 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC VISHAY SILICONIX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6
Number of Elements 2
Number of Terminals 6
Operating Mode DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 0.25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 4 4
Part Package Code TO-71
Package Description TO-71, 6 PIN
Pin Count 6
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5545 with alternatives

Compare 2N5545 with alternatives