2N5494TIN/LEAD vs 2N5494#N/A feature comparison

2N5494TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

2N5494#N/A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-01-30
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz 0.8 MHz
Base Number Matches 2 1
Package Description FLANGE MOUNT, R-PSFM-T3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5494TIN/LEAD with alternatives

Compare 2N5494#N/A with alternatives