2N5486RLRP vs 2N5486 feature comparison

2N5486RLRP Motorola Semiconductor Products

Buy Now Datasheet

2N5486 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NTE ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Configuration SINGLE
Drain Current-Max (ID) 0.03 A
FET Technology JUNCTION
Feedback Cap-Max (Crss) 1 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 0.35 W
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4 26
Samacsys Manufacturer NTE ELECTRONICS