2N5486
vs
BF245B,126
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
NXP SEMICONDUCTORS
Package Description
TO-92DD, 3 PIN
PLASTIC, TO-92 VARIANT, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
1 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.31 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
SOT54
Samacsys Manufacturer
NXP
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.025 A
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 2N5486 with alternatives
Compare BF245B,126 with alternatives
BF245B,126 vs 933114330126
BF245B,126 vs 933114330112
BF245B,126 vs BF245A/0
BF245B,126 vs BF245B,112
BF245B,126 vs BF245B
BF245B,126 vs BF245AZL1
BF245B,126 vs BF245A
BF245B,126 vs BF245BAMO
BF245B,126 vs 2N5486/D26Z