2N5484/D74Z-18
vs
2N5484-E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
VISHAY SILICONIX
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
1 pF
1 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Gain-Min (Gp)
16 dB
16 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
LOW NOISE
JEDEC-95 Code
TO-226AA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.31 W
Terminal Finish
MATTE TIN
Compare 2N5484/D74Z-18 with alternatives
Compare 2N5484-E3 with alternatives