2N5462 vs 2N5462TRELEADFREE feature comparison

2N5462 Fairchild Semiconductor Corporation

Buy Now Datasheet

2N5462TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 2 pF 2 pF
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.31 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
Additional Feature LOW NOISE

Compare 2N5462 with alternatives

Compare 2N5462TRELEADFREE with alternatives