2N5457/D89Z-J22Z vs TIS58 feature comparison

2N5457/D89Z-J22Z Texas Instruments

Buy Now Datasheet

TIS58 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SOLITRON DEVICES INC
Package Description CYLINDRICAL, O-PBCY-T3 0.012 X 0.013 INCH, DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 3 pF 0.9 pF
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIE
Pin Count 2
Drain-source On Resistance-Max 500 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.36 W
Terminal Finish TIN LEAD

Compare 2N5457/D89Z-J22Z with alternatives

Compare TIS58 with alternatives