2N5453 vs SI6926ADQ-T1-GE3 feature comparison

2N5453 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SI6926ADQ-T1-GE3 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC VISHAY SILICONIX
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Transistor Element Material SILICON SILICON
Base Number Matches 9 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 4.1 A
Drain-source On Resistance-Max 0.03 Ω
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare SI6926ADQ-T1-GE3 with alternatives