2N5432 vs PZFJ108TRL feature comparison

2N5432 Calogic Inc

Buy Now Datasheet

PZFJ108TRL YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC PHILIPS COMPONENTS
Part Package Code TO-52
Package Description HERMETIC SEALED PACKAGE-3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Case Connection GATE DRAIN
Configuration SINGLE SINGLE
Drain Current-Max (ID) 0.4 A
Drain-source On Resistance-Max 5 Ω 8 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 15 pF 15 pF
JEDEC-95 Code TO-52
JESD-30 Code O-MBCY-W3 R-PDSO-G4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
DS Breakdown Voltage-Min 25 V

Compare 2N5432 with alternatives

Compare PZFJ108TRL with alternatives