2N5429 vs 2N6500-JQRR1 feature comparison

2N5429 Silicon Transistor Corporation

Buy Now Datasheet

2N6500-JQRR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 4 A
Collector-Emitter Voltage-Max 100 V 110 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-213 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 60 MHz
Base Number Matches 21 2

Compare 2N5429 with alternatives

Compare 2N6500-JQRR1 with alternatives